This 4Mb NOR Flash memory operates at a maximum frequency of 75MHz and has a maximum operating temperature of 85°C. It is powered by a supply voltage between 2.3V and 3.6V and has a supply current of 8mA. The memory is packaged in a HVSON-8 package and is available on tape and reel. It is RoHS compliant and has a minimum operating temperature of -40°C.
Micron M25P40-VMB6TPB technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 4Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 500000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Words | 512000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P40-VMB6TPB to view detailed technical specifications.
No datasheet is available for this part.