
Micron M25P40-VMN3TPB technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 500000B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.3V |
| Number of Words | 512000 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Forté™ |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M25P40-VMN3TPB to view detailed technical specifications.
No datasheet is available for this part.
