Micron M25P40-VMP6GB technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 4Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P40-VMP6GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.