The M25P40-VMS6GB is a 4Mb NOR flash memory device with a 1-bit address bus. It operates over a temperature range of -40°C to 85°C and is available in a VSOP package. The device is compliant with RoHS regulations and has a memory size of 500,000 bytes. It features a page size of 256 bytes and supports SPI and serial interfaces.
Micron M25P40-VMS6GB technical specifications.
| Address Bus Width | 1b |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 500000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P40-VMS6GB to view detailed technical specifications.
No datasheet is available for this part.