Micron M25P64-VMF6P technical specifications.
| Frequency | 75MHz |
| Lead Free | Lead Free |
| Memory Size | 7.6MB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P64-VMF6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
