
8 Mbit Serial SPI Flash Memory, 1M x 8bit, featuring a 75 MHz clock frequency and 8ns maximum access time. This non-volatile NOR Flash memory operates with a 2.7V to 3.6V supply voltage, typically 3.3V, and offers a 256-byte page size. Packaged in an 8-pin SOIC with dimensions of 4.9mm (L) x 3.9mm (W) x 1.75mm (H), it supports synchronous operation. RoHS compliant and suitable for industrial temperature ranges from -40°C to 85°C.
Micron M25P80-VMN6P technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 8Mb |
| Frequency | 75MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P80-VMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
