Micron M25P80S-VMN6P technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P80S-VMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
