
1Mb SPI Flash memory with 128K x 8 configuration, offering 8ns access time and operating at up to 75MHz. This NOR Flash memory features a synchronous interface and a 3.3V operating voltage, with a supply voltage range of 2.7V to 3.6V. Packaged in a RoHS compliant, PDSO8 (SOIC N, 0.150 inch) format, it operates across a temperature range of -40°C to 85°C.
Micron M25PE10-VMN6TP technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC N |
| Density | 1Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 125000B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Forté™ |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PE10-VMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.