Micron M25PE10-VMN6TPBA technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 1Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Packaging | Tape and Reel |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PE10-VMN6TPBA to view detailed technical specifications.
No datasheet is available for this part.