This industrial-grade flash memory IC features 2097152 words of storage, a maximum clock frequency of 50 MHz, and a maximum supply current of 0.015 mA. The device operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a 8-pin R-PDSO-G8 SOP8 package. The IC is designed for serial access and has a maximum standby current of 0.00001 mA.
Micron M25PE16-VMW6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.015 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron M25PE16-VMW6TP to view detailed technical specifications.
No datasheet is available for this part.