Micron M25PE20-V6D11 technical specifications.
| Density | 2Mb |
| Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PE20-V6D11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.