Micron M25PE20-VMN6TPBA technical specifications.
| Density | 2Mb |
| Frequency | 75MHz |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PE20-VMN6TPBA to view detailed technical specifications.
No datasheet is available for this part.