
8M-bit Serial-SPI NOR Flash memory with 1M x 8 organization, featuring 8ns maximum access time and a 3.3V typical operating supply voltage. This synchronous memory component supports a programming voltage range of 2.7V to 3.6V and operates with a maximum current of 8mA. Packaged in a 5mm x 6mm x 0.85mm VFQFPN EP with an exposed pad and 1.27mm pin pitch, it is designed for surface mount applications. Operating across a temperature range of -40°C to 85°C, this memory utilizes a sectored architecture.
Micron M25PE80VMP6F technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 8mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 1M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 1bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M25PE80VMP6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.