
8M-bit Serial-SPI NOR Flash memory, featuring a 1M x 8 word organization and 8ns maximum access time. This synchronous memory operates from a 3.3V supply with a programming voltage range of 2.7 to 3.6V. Housed in an 8-pin SOIC W wide body surface-mount package with gull-wing leads and a 1.27mm pin pitch, it offers a symmetrical, sectored block architecture. Operating current is a maximum of 8mA, with an operating temperature range of -40°C to 85°C.
Micron M25PE80VMW6TE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.49(Max) |
| Package Width (mm) | 5.49(Max) |
| Package Height (mm) | 1.91(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 8mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 1M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 1bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M25PE80VMW6TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.