16M-bit Serial-SPI NOR Flash memory, organized as 2M x 8 words, features a synchronous interface with an 8ns maximum access time. This surface-mount component utilizes a 16-pin SO package with gull-wing leads and operates from 2.5V or 3.3V typical supply voltages, with programming voltages ranging from 2.3V to 3.6V or 8.5V to 9.5V. The memory architecture is sectored with symmetrical block organization, and it has a maximum operating current of 12mA, suitable for operation between -40°C and 85°C.
Micron M25PX16-SOVMF6GB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 12mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.3 to 3.6|8.5 to 9.5V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 2M |
| Boot Block | No |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Address Bus Width | 1bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M25PX16-SOVMF6GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.