16M-bit Serial-SPI NOR Flash memory with 2M x 8 organization, featuring a 16-pin SO package for surface mounting. This synchronous memory operates with a typical supply voltage of 2.5V or 3.3V, offering a maximum access time of 8ns. It supports a programming voltage range of 2.3V to 3.6V and 8.5V to 9.5V, with a maximum operating current of 12mA. The architecture is sectored with symmetrical block organization, suitable for applications requiring reliable non-volatile storage across an industrial temperature range of -40°C to 85°C.
Micron M25PX16-STVMF6GB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 12mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.3 to 3.6|8.5 to 9.5V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 2M |
| Boot Block | No |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Address Bus Width | 1bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M25PX16-STVMF6GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.