Micron M25PX16-VZM6P technical specifications.
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PX16-VZM6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.