Micron M25PX64-VMD6G technical specifications.
| Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PX64-VMD6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.