Micron M25PX80-VMN6TPTR technical specifications.
| Package/Case | SOIC |
| Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PX80-VMN6TPTR to view detailed technical specifications.
No datasheet is available for this part.