The M25PX80-VMP6G is an 8Mb SPI NOR flash memory from Micron, operating at a maximum frequency of 75MHz. It has a supply voltage range of 2.3V to 3.6V and a maximum supply current of 12mA. The device is mounted in a surface mount package type VFQFP-8 and is compliant with RoHS regulations. The memory operates within a temperature range of -40°C to 85°C.
Micron M25PX80-VMP6G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PX80-VMP6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.