
1M-bit NOR Flash memory with a parallel interface, featuring a 128K x 8 word organization and 100ns maximum access time. This asynchronous memory operates at 5V with a 4.5 to 5.5V programming voltage and a maximum operating current of 30mA. The non-sectored architecture utilizes a 17-bit address bus and an 8-bit data bus. Packaged in a 32-pin PDIP (Plastic Dual In Line Package) for through-hole mounting, it measures 42.04mm (Max) in length, 13.84mm (Max) in width, and 4.06mm (Max) in height, with a 2.54mm pin pitch. Operating temperature range is 0°C to 70°C.
Micron M28F101100XP1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 42.04(Max) |
| Package Width (mm) | 13.84(Max) |
| Package Height (mm) | 4.06(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MO-015AP |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Architecture | Non Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 100ns |
| Number of Words | 128K |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 17bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F101100XP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.