
1M-bit Parallel NOR Flash memory, featuring a 128K x 8 architecture, offers a 120ns maximum access time. This asynchronous interface operates with a 5V supply voltage and requires a 4.5V to 5.5V programming voltage. Packaged in a 32-pin TSOP (Thin Small Outline Package) with gull-wing leads, this surface-mount component is constructed from plastic and measures 8.1mm (Max) in length, 18.5mm (Max) in width, and 1.05mm (Max) in height, with a 0.5mm pin pitch. Operating current is a maximum of 30mA, with an extended temperature range of -40°C to 125°C.
Micron M28F101120XN3TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8.1(Max) |
| Package Width (mm) | 18.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Architecture | Non Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 128K |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 17bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F101120XN3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.