
1M-bit NOR Flash memory with a parallel interface, featuring a 128K x 8 architecture and a maximum access time of 200ns. This integrated circuit operates at 5V with a maximum current draw of 30mA and supports a programming voltage range of 4.5 to 5.5V. Packaged in a 32-pin TSOP (Thin Small Outline Package) with gull-wing leads for surface mounting, it measures 8.1mm (Max) in length and 18.5mm (Max) in width. Designed for operation between 0°C and 70°C, this non-sectored flash memory utilizes a 17-bit address bus and an 8-bit data bus.
Micron M28F101200N1R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8.1(Max) |
| Package Width (mm) | 18.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Architecture | Non Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 200ns |
| Number of Words | 128K |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 17bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F101200N1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.