2M-bit NOR Flash memory with parallel interface, featuring 120ns maximum access time and 5V operating voltage. This component offers 256K x 8 or 128K x 16 word organization with a 17-bit address bus. Housed in a 44-pin SOIC package with gull-wing leads for surface mounting, it operates across a -40°C to 125°C temperature range. Includes a bottom boot block and asymmetrical sectored architecture.
Micron M28F220-120M3TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 28.3(Max) |
| Package Width (mm) | 13.4(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 2Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 35mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 11.4 to 12.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 256K/128K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 17bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F220-120M3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.