
The M28F256-15B6TR is a 32K x 8-bit flash memory device manufactured by Micron. It is packaged in a plastic dual in-line package (PDIP) with 32 pins, suitable for through hole mounting. The device operates at a 5V supply voltage and has a maximum package height of 4.83mm. The M28F256-15B6TR is designed for use in a variety of applications, including data storage and retrieval.
Micron M28F256-15B6TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 42.04(Max) |
| Package Width (mm) | 13.97(Max) |
| Package Height (mm) | 4.83(Max) - 0.38(Min) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F256-15B6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.