256K-bit NOR Flash memory with a parallel interface, featuring a 32K x 8 architecture. This asynchronous memory component operates at 5V with a maximum access time of 120ns. It is housed in a 32-pin PLCC (Plastic Leaded Chip Carrier) package, designed for surface mounting with J-lead configuration. The component supports a programming voltage range of 11.4 to 12.6V and operates within a temperature range of 0°C to 70°C.
Micron M28F25612C1TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14.05(Max) |
| Package Width (mm) | 11.51(Max) |
| Package Height (mm) | 2.8(Min) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-016AE |
| Density | 256Kbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Architecture | Non Sectored |
| Programming Voltage | 11.4 to 12.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 32K |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 15bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F25612C1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.