
4M-bit NOR Flash memory with parallel interface, featuring 512K x 8 organization and 80ns maximum access time. This component operates at a typical 5V supply voltage and requires 11.4-12.6V for programming. It is housed in a 40-pin TSOP (Thin Small Outline Package) with gull-wing leads for surface mounting, measuring 10.1mm(Max) L x 18.5mm(Max) W x 1.05mm(Max) H with a 0.5mm pin pitch. The memory architecture is sectored and asymmetrical, with a bottom boot block and a 19-bit address bus. Operating temperature range is -40°C to 125°C.
Micron M28F42180N3TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 18.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 65mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 11.4 to 12.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 80ns |
| Number of Words | 512K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 19bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F42180N3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.