4M-bit NOR Flash memory with a parallel interface, featuring 256K words x 16 bits. This integrated circuit operates at 1.8V typical supply voltage, offering a maximum access time of 120ns. The component is housed in a 46-pin Thin Fine Pitch Ball Grid Array (TFBGA) package with a 0.75mm pin pitch, designed for surface mounting. It supports asymmetrical block organization with a bottom boot block and operates within a temperature range of -40°C to 85°C.
Micron M28R400CB120ZB6T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 46 |
| PCB | 46 |
| Package Length (mm) | 6.39 |
| Package Width (mm) | 6.37 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 20mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.65 to 2.2|11.4 to 12.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 256K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 18bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron M28R400CB120ZB6T to view detailed technical specifications.
No datasheet is available for this part.