16M-bit NOR Flash memory with a 1M x 16 organization, featuring a parallel interface and 90ns maximum access time. This surface-mount component utilizes a 46-pin Micro-BGA package with a 0.75mm pin pitch, measuring 6.39mm x 6.37mm x 0.7mm. It supports 3V/3.3V typical operating supply voltage and 2.7-3.6V programming voltage, with an asymmetrical, sectored block architecture and a bottom boot block. Operating current is a maximum of 20mA, with an operating temperature range of 0°C to 70°C.
Micron M28W160BB90GB1T technical specifications.
| Package Family Name | BGA |
| Package/Case | Micro-BGA |
| Pin Count | 46 |
| PCB | 46 |
| Package Length (mm) | 6.39 |
| Package Width (mm) | 6.37 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 20mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|11.4 to 12.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 90ns |
| Number of Words | 1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 20bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28W160BB90GB1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.