16M-bit NOR Flash memory with a parallel interface, featuring a 1M x 16 word organization and 20-bit address bus. This surface-mount component operates with a typical supply voltage of 3V/3.3V and offers a maximum access time of 70ns. Housed in a 46-pin Micro-BGA package with a 0.75mm pin pitch, it supports asynchronous timing and includes a top boot block. The memory architecture is sectored and asymmetrical, with programming voltages ranging from 2.7-3.6V and 11.4-12.6V, operating within a temperature range of -40°C to 85°C.
Micron M28W160BT70GB6T technical specifications.
| Package Family Name | BGA |
| Package/Case | Micro-BGA |
| Pin Count | 46 |
| PCB | 46 |
| Package Length (mm) | 6.39 |
| Package Width (mm) | 6.37 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 20mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|11.4 to 12.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 70ns |
| Number of Words | 1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 20bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28W160BT70GB6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.