Micron M28W160ECB70ZB6U technical specifications.
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M28W160ECB70ZB6U to view detailed technical specifications.
No datasheet is available for this part.