This industrial-grade flash memory IC features 1048576 words of storage, accessed in parallel, and operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 3.6V and a maximum supply current of 0.02A. The device is packaged in a 46-pin TFBGA with a 0.75mm pitch and measures 6.39 x 6.37mm in size.
Micron M28W160ECT70ZB6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 46 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B46 |
| Width | 6.37 |
| Length | 6.39 |
| Pin Count | 46 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron M28W160ECT70ZB6 to view detailed technical specifications.
No datasheet is available for this part.