This industrial-grade 46-pin BGA flash memory IC from Micron features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply current of up to 0.02 milliamps and a standby current of up to 0.000005 milliamps. The device supports parallel access and has an access time of up to 70 nanoseconds. It is packaged in a 6x8mm BGA46 package and is suitable for use in industrial applications.
Micron M28W160ECT70ZB6S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 46 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B46 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron M28W160ECT70ZB6S to view detailed technical specifications.
No datasheet is available for this part.