
The M28W160ECT70ZB6U is a 16Mb NOR FLASH memory device from Micron. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The memory is available in a TFBGA-46 package, which is lead-free and has a pitch of 0.75mm. This device is RoHS compliant and has a supply current of 18mA. It is designed for asynchronous operation and has a word size of 16b and an address bus width of 20b.
Micron M28W160ECT70ZB6U technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron M28W160ECT70ZB6U to view detailed technical specifications.
No datasheet is available for this part.
