
32M-bit NOR Flash memory with a parallel interface, offering 2M x 16 organization and 90ns maximum access time. Features asymmetrical, sectored block architecture with a top boot block, operating from 3V/3.3V supply. Packaged in a 48-pin TSOP (Thin Small Outline Package) for surface mounting, with a 0.5mm pin pitch and dimensions of 12mm x 18.4mm x 1mm. Supports programming voltages from 2.7V to 3.6V and 11.4V to 12.6V, with a maximum operating current of 20mA and an operating temperature range of 0°C to 70°C.
Micron M28W320BT90N1T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 20mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|11.4 to 12.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 90ns |
| Number of Words | 2M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 21bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron M28W320BT90N1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.