The M28W320ECT10ZB6T is a 47-pin Ball Grid Array (BGA) Flash memory device from Micron. It features a Thin Fine Pitch Ball Grid Array (TFBGA) package with a maximum height of 1mm and a seated plane height of 1.2mm. The device is designed for surface mount applications and has a pin pitch of 0.75mm. The package material is plastic and the device is suitable for use in a variety of applications, including those requiring high-density storage solutions.
Micron M28W320ECT10ZB6T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 47 |
| PCB | 47 |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 6.39 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28W320ECT10ZB6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.