
Micron M28W320HSU70ZB6E technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron M28W320HSU70ZB6E to view detailed technical specifications.
No datasheet is available for this part.