
64M-bit NOR Flash memory, featuring a parallel interface and 16-bit word organization, offers a 4M word count with a maximum access time of 100ns. This integrated circuit operates at a typical 3.3V supply voltage, with a maximum operating current of 18mA, and supports programming voltages from 1.65V to 3.6V and 11.4V to 12.6V. The memory utilizes an asymmetrical, sectored architecture with a top boot block and a 22-bit address bus. Packaged in a 48-pin Thin Fine Pitch Ball Grid Array (TFBGA) with a 0.75mm pin pitch, it is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Micron M28W640ECT10ZB6 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 10.5 |
| Package Width (mm) | 6.39 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 64Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 18mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.65 to 3.6|11.4 to 12.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 100ns |
| Number of Words | 4M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 22bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28W640ECT10ZB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.