
64M-bit NOR Flash memory, featuring a parallel interface and 4M x 16 word organization. This surface-mount component offers a maximum access time of 70 ns and operates with typical supply voltages of 3V or 3.3V, with programming voltages ranging from 2.7 to 3.6V and 11.4 to 12.6V. The memory is housed in a 64-pin Thin Profile Ball Grid Array (TBGA) package with a 1mm pin pitch, measuring 13mm x 10mm x 0.85mm (Max) and supporting a 22-bit address bus. It includes a top boot block and operates across a temperature range of -40°C to 85°C.
Micron M28W640FST70ZA6T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TBGA |
| Package Description | Thin Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 13 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 64Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 18mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|11.4 to 12.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 70ns |
| Number of Words | 4M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 22bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M28W640FST70ZA6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.