Micron M29DW128F70ZA6F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Micron M29DW128F70ZA6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
