Micron M29DW256G7ANF6E technical specifications.
| Access Time | 70ns |
| Address Bus Width | 24b |
| Package/Case | TFSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 8Words |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29DW256G7ANF6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.