
The M29DW323DT70ZE6E is a 32Mb non-volatile flash memory from Micron. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The memory is packaged in a TFBGA package type. It is RoHS compliant and has a supply current of 10mA. The memory is designed to be used in asynchronous applications and is available in a tray packaging.
Micron M29DW323DT70ZE6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TFBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29DW323DT70ZE6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
