
The M29DW323DT70ZE6F is a 32Mb parallel NOR FLASH memory device manufactured by Micron. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is available in a TFBGA package and is RoHS compliant. It has a maximum supply current of 10mA and is designed for asynchronous operation.
Micron M29DW323DT70ZE6F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29DW323DT70ZE6F to view detailed technical specifications.
No datasheet is available for this part.