32M-bit NOR Flash memory, 4M x 8/2M x 16 configuration, featuring a parallel interface with a 70ns maximum access time. This surface-mount component utilizes a 63-pin Thin Fine Pitch Ball Grid Array (TFBGA) package, measuring 11mm x 7mm x 0.9mm with a 0.8mm pin pitch. It operates at a typical 3.3V supply voltage, with programming voltages ranging from 2.7-3.6V and 11.5-12.5V. The memory architecture is sectored and asymmetrical, with a boot block located at the top, and supports 22/21-bit address bus width. Operating temperature range is -40°C to 85°C.
Micron M29DW324DT70ZA6F technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 63 |
| PCB | 63 |
| Package Length (mm) | 11 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 10mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|11.5 to 12.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 70ns |
| Number of Words | 4M/2M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 22/21bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M29DW324DT70ZA6F to view detailed technical specifications.
No datasheet is available for this part.