
2M-bit NOR Flash memory with a parallel interface, featuring 256K words x 8 bits organization and an 18-bit address bus. This asynchronous memory component offers a maximum access time of 55 ns and operates from a 4.5 to 5.5 V programming voltage, with a typical supply voltage of 5 V. Designed for through-hole mounting, it is housed in a 32-pin PDIP package (MO-015AP) with a 2.54 mm pin pitch. The memory architecture is sectored with an asymmetrical block organization and includes a top boot block. Operating across a temperature range of -40 °C to 125 °C, it has a maximum operating current of 15 mA.
Micron M29F002BT55P3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 42.04(Max) |
| Package Width (mm) | 13.84(Max) |
| Package Height (mm) | 4.06(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MO-015AP |
| Density | 2Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 15mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 55ns |
| Number of Words | 256K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 18bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M29F002BT55P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.