8M-bit NOR Flash memory with a parallel interface, featuring a 1M x 8 word organization and 20-bit address bus. This asynchronous device offers a maximum access time of 70ns and operates from a 4.5 to 5.5V programming voltage, with a typical operating supply voltage of 5V. Packaged in a 44-pin SO (Small Outline IC) with gull-wing leads for surface mounting, it has a maximum package length of 28.3mm and a pitch of 1.27mm. Operating current is a maximum of 20mA, with an operating temperature range of 0°C to 70°C.
Micron M29F080A70M1T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 28.3(Max) |
| Package Width (mm) | 13.4(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 20mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 70ns |
| Number of Words | 1M |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 20bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M29F080A70M1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.