Datasheets.com
Datasheets.com
2M-bit NOR Flash, 5V, 90ns, 48-Pin TSOP, Parallel
Micron

M29F200BT90N1F

2M-bit NOR Flash, 5V, 90ns, 48-Pin TSOP, Parallel

2M-bit NOR Flash memory with a parallel interface, offering 90ns maximum access time. Features include a 5V programming voltage, 8/16-bit word organization, and a 17-bit address bus. This surface-mount component is housed in a 48-pin TSOP package with gull-wing leads, suitable for operation between 0°C and 70°C.

PackageTSOP
MountingSurface Mount
Quick Jump:

Technical Specifications

Micron M29F200BT90N1F technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
SOP
Package/Case
TSOP
Package Description
Thin Small Outline Package
Lead Shape
Gull-wing
Pin Count
48
PCB
48
Package Length (mm)
12
Package Width (mm)
18.4
Package Height (mm)
1
Seated Plane Height (mm)
1.2(Max)
Pin Pitch (mm)
0.5
Package Material
Plastic
Mounting
Surface Mount
Density
2Mbit
Interface Type
Parallel
Maximum Operating Current
20mA
Block Organization
Asymmetrical
Architecture
Sectored
Programming Voltage
4.5 to 5.5V
Timing Type
Asynchronous
Maximum Access Time
90ns
Number of Words
256K/128K
Boot Block
Yes
Typical Operating Supply Voltage
5V
Address Bus Width
17bit
Location of Boot Block
Top
Number of Bits per Word
8/16bit
Min Operating Temperature
0°C
Max Operating Temperature
70°C

Compliance

Cage Code
6Y440
EU RoHS
Yes
HTS Code
8542320071
Schedule B
8542320070
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Micron M29F200BT90N1F Datasheet

Download the complete datasheet for Micron M29F200BT90N1F to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.