Micron M29F400FB5AM62 technical specifications.
| Access Time | 55ns |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Voltage | 4.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29F400FB5AM62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.