This 4Mb NOR Flash Memory operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5-5.5V, drawing a maximum supply current of 20mA. The memory is packaged in a SOIC package and is available in a tray packaging format. It features an asynchronous interface and has a maximum access time of 55ns. The device is RoHS compliant and is not radiation hardened.
Micron M29F400FB5AM6F2 technical specifications.
| Access Time-Max | 55ns |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29F400FB5AM6F2 to view detailed technical specifications.
No datasheet is available for this part.