The M29F800FB5AM6E2 is a 44-pin industrial-grade flash memory IC from Micron, operating within a temperature range of -40 to 85 degrees Celsius. It features a parallel interface and a maximum supply voltage of 5.5V, with a maximum supply current of 0.03A. The device has a maximum access time of 55ns and a maximum standby current of 0.00012A. It is compliant with AEC-Q100 screening level and is packaged in a SOP44 package with dimensions of 12.6mm in width and 28.5mm in length.
Micron M29F800FB5AM6E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 12.6 |
| Length | 28.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00012 |
| Access Time-Max | 55 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron M29F800FB5AM6E2 to view detailed technical specifications.
No datasheet is available for this part.